
SRP5020C-100M | |
|---|---|
DigiKey Part Number | 118-SRP5020C-100MTR-ND - Tape & Reel (TR) 118-SRP5020C-100MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP5020C-100M |
Description | FIXED IND 10UH 2.5A 190 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.5 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 25 | 15,42920 Kč | 385,73 Kč |
| 50 | 14,29960 Kč | 714,98 Kč |
| 100 | 13,24970 Kč | 1 324,97 Kč |
| 250 | 11,97472 Kč | 2 993,68 Kč |
| 500 | 11,08988 Kč | 5 544,94 Kč |
| 1 000 | 10,26760 Kč | 10 267,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,20846 Kč | 30 625,38 Kč |
| 6 000 | 9,86819 Kč | 59 209,14 Kč |
| 15 000 | 9,52790 Kč | 142 918,50 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

