Fixed Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4030FA-6R8M

DigiKey Part Number
SRP4030FA-6R8MTR-ND - Tape & Reel (TR)
SRP4030FA-6R8MCT-ND - Cut Tape (CT)
SRP4030FA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4030FA-6R8M
Description
FIXED IND 6.8UH 4A 74.1 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 4 A 74.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP4030FA-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
74.1mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
26MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 598
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1021,39200 Kč213,92 Kč
2519,78000 Kč494,50 Kč
5018,64700 Kč932,35 Kč
10017,58260 Kč1 758,26 Kč
25016,26656 Kč4 066,64 Kč
50015,33796 Kč7 668,98 Kč
1 00015,29755 Kč15 297,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,63969 Kč27 279,38 Kč
4 00012,86424 Kč51 456,96 Kč
6 00012,49800 Kč74 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč