Similar

SRP4030FA-1R0M | |
|---|---|
DigiKey Part Number | SRP4030FA-1R0MTR-ND - Tape & Reel (TR) SRP4030FA-1R0MCT-ND - Cut Tape (CT) SRP4030FA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4030FA-1R0M |
Description | FIXED IND 1UH 11A 10.1 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 11 A 10.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4030FA-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.1mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 58MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 25 | 20,93920 Kč | 523,48 Kč |
| 50 | 19,73820 Kč | 986,91 Kč |
| 100 | 18,61050 Kč | 1 861,05 Kč |
| 250 | 17,21752 Kč | 4 304,38 Kč |
| 500 | 16,23482 Kč | 8 117,41 Kč |
| 1 000 | 15,42093 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,43718 Kč | 28 874,36 Kč |
| 4 000 | 13,61636 Kč | 54 465,44 Kč |
| 6 000 | 13,15868 Kč | 78 952,08 Kč |
| 10 000 | 12,60464 Kč | 126 046,40 Kč |
| 14 000 | 12,59880 Kč | 176 383,20 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


