
SRP4020FA-R68M | |
|---|---|
DigiKey Part Number | SRP4020FA-R68MTR-ND - Tape & Reel (TR) SRP4020FA-R68MCT-ND - Cut Tape (CT) SRP4020FA-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020FA-R68M |
Description | FIXED IND 680NH 12A 8.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 12 A 8.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020FA-R68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.2mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 73MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 Kč | 23,12 Kč |
| 10 | 19,08000 Kč | 190,80 Kč |
| 25 | 17,65560 Kč | 441,39 Kč |
| 50 | 16,64320 Kč | 832,16 Kč |
| 100 | 15,69120 Kč | 1 569,12 Kč |
| 250 | 14,51684 Kč | 3 629,21 Kč |
| 500 | 13,68822 Kč | 6 844,11 Kč |
| 1 000 | 13,48097 Kč | 13 480,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,76228 Kč | 35 286,84 Kč |
| 6 000 | 11,09395 Kč | 66 563,70 Kč |
| 9 000 | 11,01386 Kč | 99 124,74 Kč |
| Unit Price without VAT: | 23,12000 Kč |
|---|---|
| Unit Price with VAT: | 27,97520 Kč |

