470 nH Shielded Drum Core, Wirewound Inductor 13.2 A 6.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4020FA-R47M

DigiKey Part Number
SRP4020FA-R47MTR-ND - Tape & Reel (TR)
SRP4020FA-R47MCT-ND - Cut Tape (CT)
SRP4020FA-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4020FA-R47M
Description
FIXED IND 470NH 13.2A 6.8 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 13.2 A 6.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP4020FA-R47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
6.8mOhm Max
Q @ Freq
30 @ 100kHz
Frequency - Self Resonant
90MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,20000 Kč202,00 Kč
2518,68840 Kč467,21 Kč
5017,61740 Kč880,87 Kč
10016,60940 Kč1 660,94 Kč
25015,36548 Kč3 841,37 Kč
50014,48862 Kč7 244,31 Kč
1 00013,66214 Kč13 662,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,44992 Kč37 349,76 Kč
6 00011,74257 Kč70 455,42 Kč
9 00011,34811 Kč102 132,99 Kč
15 00011,10269 Kč166 540,35 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč