
SRP4020FA-3R3M | |
|---|---|
DigiKey Part Number | SRP4020FA-3R3MTR-ND - Tape & Reel (TR) SRP4020FA-3R3MCT-ND - Cut Tape (CT) SRP4020FA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020FA-3R3M |
Description | FIXED IND 3.3UH 5.5A 38.3MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.5 A 38.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020FA-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.3mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 Kč | 23,09 Kč |
| 10 | 19,05800 Kč | 190,58 Kč |
| 25 | 17,63520 Kč | 440,88 Kč |
| 50 | 16,62400 Kč | 831,20 Kč |
| 100 | 15,67320 Kč | 1 567,32 Kč |
| 250 | 14,50012 Kč | 3 625,03 Kč |
| 500 | 13,67246 Kč | 6 836,23 Kč |
| 1 000 | 13,46544 Kč | 13 465,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,74873 Kč | 35 246,19 Kč |
| 6 000 | 11,08117 Kč | 66 487,02 Kč |
| 9 000 | 11,00117 Kč | 99 010,53 Kč |
| Unit Price without VAT: | 23,09000 Kč |
|---|---|
| Unit Price with VAT: | 27,93890 Kč |

