
SRP4020FA-1R0M | |
|---|---|
DigiKey Part Number | SRP4020FA-1R0MTR-ND - Tape & Reel (TR) SRP4020FA-1R0MCT-ND - Cut Tape (CT) SRP4020FA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020FA-1R0M |
Description | FIXED IND 1UH 11A 11.7 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 11 A 11.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020FA-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.7mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 56MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 25 | 18,68840 Kč | 467,21 Kč |
| 50 | 17,61740 Kč | 880,87 Kč |
| 100 | 16,60940 Kč | 1 660,94 Kč |
| 250 | 15,36548 Kč | 3 841,37 Kč |
| 500 | 14,48862 Kč | 7 244,31 Kč |
| 1 000 | 13,66214 Kč | 13 662,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,44992 Kč | 37 349,76 Kč |
| 6 000 | 11,74257 Kč | 70 455,42 Kč |
| 9 000 | 11,34811 Kč | 102 132,99 Kč |
| 15 000 | 11,10269 Kč | 166 540,35 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

