
SRP4012TA-R36M | |
|---|---|
DigiKey Part Number | SRP4012TA-R36MTR-ND - Tape & Reel (TR) SRP4012TA-R36MCT-ND - Cut Tape (CT) SRP4012TA-R36MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4012TA-R36M |
Description | FIXED IND 360NH 6.5A 18 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Drum Core, Wirewound Inductor 6.5 A 18mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4012TA-R36M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 143MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 17,64000 Kč | 176,40 Kč |
| 25 | 16,31800 Kč | 407,95 Kč |
| 50 | 15,37920 Kč | 768,96 Kč |
| 100 | 14,50130 Kč | 1 450,13 Kč |
| 250 | 13,41560 Kč | 3 353,90 Kč |
| 500 | 12,64936 Kč | 6 324,68 Kč |
| 1 000 | 12,33509 Kč | 12 335,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,60841 Kč | 42 433,64 Kč |
| 8 000 | 10,07769 Kč | 80 621,52 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |

