


SRP3212CL-R47M | |
|---|---|
DigiKey Part Number | 118-SRP3212CL-R47MTR-ND - Tape & Reel (TR) 118-SRP3212CL-R47MCT-ND - Cut Tape (CT) 118-SRP3212CL-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212CL-R47M |
Description | FIXED IND 470NH 7.5A 10.8 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 7.5 A 10.8mOhm Max 1210 (3225 Metric) Low DCR, Low Loss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 6,00330 Kč | 600,33 Kč |
| 1 000 | 4,93705 Kč | 4 937,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,65515 Kč | 9 310,30 Kč |
| 4 000 | 4,38974 Kč | 17 558,96 Kč |
| 6 000 | 4,24167 Kč | 25 450,02 Kč |
| 10 000 | 4,06238 Kč | 40 623,80 Kč |
| 14 000 | 3,94855 Kč | 55 279,70 Kč |
| 20 000 | 3,83148 Kč | 76 629,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

