470 nH Shielded Inductor 7.5 A 10.8mOhm Max 1210 (3225 Metric) Low DCR, Low Loss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Inductor 7.5 A 10.8mOhm Max 1210 (3225 Metric) Low DCR, Low Loss
Bourns® SRP-CL Power Inductors for DDR5 Applications

SRP3212CL-R47M

DigiKey Part Number
118-SRP3212CL-R47MTR-ND - Tape & Reel (TR)
118-SRP3212CL-R47MCT-ND - Cut Tape (CT)
118-SRP3212CL-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3212CL-R47M
Description
FIXED IND 470NH 7.5A 10.8 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 7.5 A 10.8mOhm Max 1210 (3225 Metric) Low DCR, Low Loss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
10.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 kHz
Features
Low DCR, Low Loss
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,30700 Kč73,07 Kč
1006,00330 Kč600,33 Kč
1 0004,93705 Kč4 937,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,65515 Kč9 310,30 Kč
4 0004,38974 Kč17 558,96 Kč
6 0004,24167 Kč25 450,02 Kč
10 0004,06238 Kč40 623,80 Kč
14 0003,94855 Kč55 279,70 Kč
20 0003,83148 Kč76 629,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč