
SRP3212A-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP3212A-4R7MTR-ND - Tape & Reel (TR) 118-SRP3212A-4R7MCT-ND - Cut Tape (CT) 118-SRP3212A-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212A-4R7M |
Description | FIXED IND 4.7UH 2.2A 146 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.2 A 146mOhm Max 1210 (3225 Metric) Flat Wire |
Datasheet | Datasheet |
Category | Q @ Freq 5 @ 100kHz |
Mfr | Frequency - Self Resonant 25MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Features Flat Wire |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 146mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFE322512F-4R7M=P2 | Murata Electronics | 22 998 | 490-DFE322512F-4R7M=P2CT-ND | 9,66000 Kč | Similar |
| HMLQ32251B-4R7MS | Delta Electronics/Cyntec | 5 316 | 2037-HMLQ32251B-4R7MSCT-ND | 14,49000 Kč | Similar |
| TFM322512ALMA4R7MTAA | TDK | 4 919 | 445-TFM322512ALMA4R7MTAACT-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,24080 Kč | 156,02 Kč |
| 50 | 5,87940 Kč | 293,97 Kč |
| 100 | 5,54560 Kč | 554,56 Kč |
| 250 | 5,12940 Kč | 1 282,35 Kč |
| 500 | 4,83626 Kč | 2 418,13 Kč |
| 1 000 | 4,55993 Kč | 4 559,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,29945 Kč | 8 598,90 Kč |
| 4 000 | 4,05424 Kč | 16 216,96 Kč |
| 6 000 | 3,91746 Kč | 23 504,76 Kč |
| 10 000 | 3,75184 Kč | 37 518,40 Kč |
| 14 000 | 3,64669 Kč | 51 053,66 Kč |
| 20 000 | 3,53853 Kč | 70 770,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

