
SRP3020TA-1R0M | |
|---|---|
DigiKey Part Number | SRP3020TA-1R0MTR-ND - Tape & Reel (TR) SRP3020TA-1R0MCT-ND - Cut Tape (CT) SRP3020TA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3020TA-1R0M |
Description | FIXED IND 1UH 4A 38 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4 A 38mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020TA-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 82MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,75000 Kč | 18,75 Kč |
| 10 | 15,35200 Kč | 153,52 Kč |
| 25 | 14,19760 Kč | 354,94 Kč |
| 50 | 13,38540 Kč | 669,27 Kč |
| 100 | 12,61880 Kč | 1 261,88 Kč |
| 250 | 11,67312 Kč | 2 918,28 Kč |
| 500 | 11,00658 Kč | 5 503,29 Kč |
| 1 000 | 10,58081 Kč | 10 580,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,45710 Kč | 28 371,30 Kč |
| 6 000 | 8,91934 Kč | 53 516,04 Kč |
| 9 000 | 8,64445 Kč | 77 800,05 Kč |
| Unit Price without VAT: | 18,75000 Kč |
|---|---|
| Unit Price with VAT: | 22,68750 Kč |

