
SRP3020TA-100M | |
|---|---|
DigiKey Part Number | SRP3020TA-100MTR-ND - Tape & Reel (TR) SRP3020TA-100MCT-ND - Cut Tape (CT) SRP3020TA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3020TA-100M |
Description | FIXED IND 10UH 1.4A 422 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.4 A 422mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020TA-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 422mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 25 | 15,02600 Kč | 375,65 Kč |
| 50 | 14,16520 Kč | 708,26 Kč |
| 100 | 13,35470 Kč | 1 335,47 Kč |
| 250 | 12,35608 Kč | 3 089,02 Kč |
| 500 | 11,65012 Kč | 5 825,06 Kč |
| 1 000 | 10,98531 Kč | 10 985,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,01003 Kč | 30 030,09 Kč |
| 6 000 | 9,44088 Kč | 56 645,28 Kč |
| 9 000 | 9,12354 Kč | 82 111,86 Kč |
| 15 000 | 8,73927 Kč | 131 089,05 Kč |
| 21 000 | 8,71417 Kč | 182 997,57 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

