
SRP3020CC-R10Y | |
|---|---|
DigiKey Part Number | 118-SRP3020CC-R10YTR-ND - Tape & Reel (TR) 118-SRP3020CC-R10YCT-ND - Cut Tape (CT) 118-SRP3020CC-R10YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3020CC-R10Y |
Description | FIXED IND 100NH 10A 7 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Wirewound Inductor 10 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020CC-R10Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 340MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 17,70100 Kč | 177,01 Kč |
| 100 | 14,54740 Kč | 1 454,74 Kč |
| 1 000 | 11,96634 Kč | 11 966,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,90433 Kč | 32 712,99 Kč |
| 6 000 | 10,28458 Kč | 61 707,48 Kč |
| 9 000 | 9,93894 Kč | 89 450,46 Kč |
| 15 000 | 9,68533 Kč | 145 279,95 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

