SRP3020C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3020C-8R2M

DigiKey Part Number
118-SRP3020C-8R2MTR-ND - Tape & Reel (TR)
118-SRP3020C-8R2MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRP3020C-8R2M
Description
FIXED IND 8.2UH 1.4A 390MOHM SMD
Customer Reference
Detailed Description
8.2 µH Shielded Inductor 1.4 A 390mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
390mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 694
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1013,28300 Kč132,83 Kč
10010,92070 Kč1 092,07 Kč
1 0008,98246 Kč8 982,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,91348 Kč26 740,44 Kč
6 0008,61636 Kč51 698,16 Kč
15 0008,31924 Kč124 788,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč