
SRP3020C-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP3020C-1R0MTR-ND - Tape & Reel (TR) 118-SRP3020C-1R0MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP3020C-1R0M |
Description | FIXED IND 1UH 5A 36 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 5 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020C-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 66MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 100 | 10,89380 Kč | 1 089,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,89146 Kč | 26 674,38 Kč |
| 6 000 | 8,59508 Kč | 51 570,48 Kč |
| 15 000 | 8,29869 Kč | 124 480,35 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

