
SRP3012TA-R82M | |
---|---|
DigiKey Part Number | SRP3012TA-R82MTR-ND - Tape & Reel (TR) SRP3012TA-R82MCT-ND - Cut Tape (CT) SRP3012TA-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3012TA-R82M |
Description | FIXED IND 820NH 3.5A 48 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 3.5 A 48mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3012TA-R82M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 820 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 71MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,50000 Kč | 17,50 Kč |
10 | 14,47700 Kč | 144,77 Kč |
25 | 13,38120 Kč | 334,53 Kč |
50 | 12,61880 Kč | 630,94 Kč |
100 | 11,89810 Kč | 1 189,81 Kč |
250 | 11,00656 Kč | 2 751,64 Kč |
500 | 10,37792 Kč | 5 188,96 Kč |
1 000 | 9,91154 Kč | 9 911,54 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 8,70251 Kč | 34 810,04 Kč |
8 000 | 8,20798 Kč | 65 663,84 Kč |
12 000 | 8,09766 Kč | 97 171,92 Kč |
Unit Price without VAT: | 17,50000 Kč |
---|---|
Unit Price with VAT: | 21,17500 Kč |