SRP3012TA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3012TA-R68M

DigiKey Part Number
SRP3012TA-R68MTR-ND - Tape & Reel (TR)
SRP3012TA-R68MCT-ND - Cut Tape (CT)
SRP3012TA-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3012TA-R68M
Description
FIXED IND 680NH 4A 40 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 4 A 40mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP3012TA-R68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.1A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
85MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,50000 Kč17,50 Kč
1014,47700 Kč144,77 Kč
2513,38120 Kč334,53 Kč
5012,61880 Kč630,94 Kč
10011,89810 Kč1 189,81 Kč
25011,00656 Kč2 751,64 Kč
50010,37792 Kč5 188,96 Kč
1 0009,91154 Kč9 911,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,70251 Kč34 810,04 Kč
8 0008,20798 Kč65 663,84 Kč
12 0008,09766 Kč97 171,92 Kč
Manufacturers Standard Package
Unit Price without VAT:17,50000 Kč
Unit Price with VAT:21,17500 Kč