150 nH Shielded Drum Core, Wirewound Inductor 10 A 11mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3012TA-R15Y

DigiKey Part Number
SRP3012TA-R15YTR-ND - Tape & Reel (TR)
SRP3012TA-R15YCT-ND - Cut Tape (CT)
SRP3012TA-R15YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3012TA-R15Y
Description
FIXED IND 150NH 10A 11 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 nH Shielded Drum Core, Wirewound Inductor 10 A 11mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP3012TA-R15Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
11mOhm Max
Q @ Freq
-
Frequency - Self Resonant
195MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 $0,89 $
100,72900 $7,29 $
250,67480 $16,87 $
500,63620 $31,81 $
1000,59970 $59,97 $
2500,55480 $138,70 $
5000,52312 $261,56 $
1 0000,49327 $493,27 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43868 $1 754,72 $
8 0000,41375 $3 310,00 $
12 0000,39985 $4 798,20 $
20 0000,38875 $7 775,00 $
Manufacturers Standard Package
Unit Price without VAT:0,89000 $
Unit Price with VAT:1,07690 $