
SRP3012TA-8R2M | |
|---|---|
DigiKey Part Number | 118-SRP3012TA-8R2MTR-ND - Tape & Reel (TR) 118-SRP3012TA-8R2MCT-ND - Cut Tape (CT) 118-SRP3012TA-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3012TA-8R2M |
Description | FIXED IND 8.2UH 1.2A 463 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 1.2 A 463mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3012TA-8R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 463mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 14,16960 Kč | 354,24 Kč |
| 50 | 13,35900 Kč | 667,95 Kč |
| 100 | 12,59250 Kč | 1 259,25 Kč |
| 250 | 11,64968 Kč | 2 912,42 Kč |
| 500 | 10,98448 Kč | 5 492,24 Kč |
| 1 000 | 10,35768 Kč | 10 357,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,21135 Kč | 36 845,40 Kč |
| 8 000 | 8,68790 Kč | 69 503,20 Kč |
| 12 000 | 8,39598 Kč | 100 751,76 Kč |
| 20 000 | 8,16297 Kč | 163 259,40 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

