6.8 µH Shielded Drum Core, Wirewound Inductor 1.4 A 400mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3012TA-6R8M

DigiKey Part Number
SRP3012TA-6R8MTR-ND - Tape & Reel (TR)
SRP3012TA-6R8MCT-ND - Cut Tape (CT)
SRP3012TA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3012TA-6R8M
Description
FIXED IND 6.8UH 1.4A 400 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.4 A 400mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP3012TA-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
-
Frequency - Self Resonant
29MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,30800 Kč153,08 Kč
2514,16960 Kč354,24 Kč
5013,35900 Kč667,95 Kč
10012,59250 Kč1 259,25 Kč
25011,64968 Kč2 912,42 Kč
50010,98448 Kč5 492,24 Kč
1 00010,35768 Kč10 357,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,21135 Kč36 845,40 Kč
8 0008,68790 Kč69 503,20 Kč
12 0008,39598 Kč100 751,76 Kč
20 0008,04262 Kč160 852,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč