SRP3012C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3012C-1R5M

DigiKey Part Number
118-SRP3012C-1R5MTR-ND - Tape & Reel (TR)
118-SRP3012C-1R5MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRP3012C-1R5M
Description
FIXED IND 1.5UH 3A 85 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 3 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
42MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 824
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1011,93500 Kč119,35 Kč
1009,82190 Kč982,19 Kč
1 0008,07752 Kč8 077,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,18316 Kč28 732,64 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč