
SRP3012C-100M | |
|---|---|
DigiKey Part Number | 118-SRP3012C-100MTR-ND - Tape & Reel (TR) 118-SRP3012C-100MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP3012C-100M |
Description | FIXED IND 10UH 1.1A 520 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.1 A 520mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 25 | 12,24600 Kč | 306,15 Kč |
| 50 | 11,34740 Kč | 567,37 Kč |
| 100 | 10,51370 Kč | 1 051,37 Kč |
| 250 | 9,50200 Kč | 2 375,50 Kč |
| 500 | 8,79942 Kč | 4 399,71 Kč |
| 1 000 | 8,14659 Kč | 8 146,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,16549 Kč | 32 661,96 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

