


SRP2512CL-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP2512CL-1R0MTR-ND - Tape & Reel (TR) 118-SRP2512CL-1R0MCT-ND - Cut Tape (CT) 118-SRP2512CL-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512CL-1R0M |
Description | FIXED IND 4.5A SURFACE MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Shielded Inductor 4.5 A 1008 (2520 Metric) Low DCR, Low Loss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 3,53820 Kč | 353,82 Kč |
| 1 000 | 2,90990 Kč | 2 909,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,74371 Kč | 5 487,42 Kč |
| 4 000 | 2,58706 Kč | 10 348,24 Kč |
| 6 000 | 2,49967 Kč | 14 998,02 Kč |
| 10 000 | 2,39388 Kč | 23 938,80 Kč |
| 14 000 | 2,32670 Kč | 32 573,80 Kč |
| 20 000 | 2,25760 Kč | 45 152,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

