
SRP2012TMA-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP2012TMA-2R2MTR-ND - Tape & Reel (TR) 118-SRP2012TMA-2R2MCT-ND - Cut Tape (CT) 118-SRP2012TMA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2012TMA-2R2M |
Description | FIXED IND 2.2UH 2.5A 126 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.5 A 126mOhm Max 0806 (2016 Metric) Flat Wire |
Datasheet | Datasheet |
Category | Q @ Freq 10 @ 1MHz |
Mfr | Frequency - Self Resonant 40MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Features Flat Wire |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 0806 (2016 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 2.7A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 126mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFE201612PD-2R2M=P2 | Murata Electronics | 9 290 | 490-18072-1-ND | 8,61000 Kč | Similar |
| DFE2MCAH2R2MJ0L | Murata Electronics | 2 226 | 490-18397-1-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,49360 Kč | 112,34 Kč |
| 50 | 4,24160 Kč | 212,08 Kč |
| 100 | 3,99800 Kč | 399,80 Kč |
| 250 | 3,69816 Kč | 924,54 Kč |
| 500 | 3,48650 Kč | 1 743,25 Kč |
| 1 000 | 3,28724 Kč | 3 287,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,09952 Kč | 6 199,04 Kč |
| 4 000 | 2,92261 Kč | 11 690,44 Kč |
| 6 000 | 2,82392 Kč | 16 943,52 Kč |
| 10 000 | 2,70444 Kč | 27 044,40 Kč |
| 14 000 | 2,62857 Kč | 36 799,98 Kč |
| 20 000 | 2,55053 Kč | 51 010,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

