
SRP2012TMA-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP2012TMA-1R0MTR-ND - Tape & Reel (TR) 118-SRP2012TMA-1R0MCT-ND - Cut Tape (CT) 118-SRP2012TMA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2012TMA-1R0M |
Description | FIXED IND 1UH 3.7A 48 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.7 A 48mOhm Max 0806 (2016 Metric) Flat Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,49360 Kč | 112,34 Kč |
| 50 | 4,24160 Kč | 212,08 Kč |
| 100 | 3,99800 Kč | 399,80 Kč |
| 250 | 3,69816 Kč | 924,54 Kč |
| 500 | 3,48650 Kč | 1 743,25 Kč |
| 1 000 | 3,28724 Kč | 3 287,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,09952 Kč | 6 199,04 Kč |
| 4 000 | 2,92261 Kč | 11 690,44 Kč |
| 6 000 | 2,82392 Kč | 16 943,52 Kč |
| 10 000 | 2,70444 Kč | 27 044,40 Kč |
| 14 000 | 2,62857 Kč | 36 799,98 Kč |
| 20 000 | 2,55053 Kč | 51 010,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

