
SRP1265A-2R2M | |
|---|---|
DigiKey Part Number | SRP1265A-2R2MTR-ND - Tape & Reel (TR) SRP1265A-2R2MCT-ND - Cut Tape (CT) SRP1265A-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-2R2M |
Description | FIXED IND 2.2UH 22A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 22 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,06400 Kč | 240,64 Kč |
| 25 | 22,26640 Kč | 556,66 Kč |
| 50 | 20,99380 Kč | 1 049,69 Kč |
| 100 | 19,79270 Kč | 1 979,27 Kč |
| 250 | 18,31108 Kč | 4 577,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,26624 Kč | 8 633,12 Kč |
| 1 000 | 16,28185 Kč | 16 281,85 Kč |
| 1 500 | 15,73296 Kč | 23 599,44 Kč |
| 2 500 | 15,06816 Kč | 37 670,40 Kč |
| 3 500 | 14,64617 Kč | 51 261,60 Kč |
| 5 000 | 14,21208 Kč | 71 060,40 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

