
SRP1245C-R47M | |
|---|---|
DigiKey Part Number | 118-SRP1245C-R47MTR-ND - Tape & Reel (TR) 118-SRP1245C-R47MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP1245C-R47M |
Description | FIXED IND 470NH 38A 1.15 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 38 A 1.15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 25 | 19,52800 Kč | 488,20 Kč |
| 50 | 18,09180 Kč | 904,59 Kč |
| 100 | 16,76060 Kč | 1 676,06 Kč |
| 250 | 15,14376 Kč | 3 785,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,02120 Kč | 7 010,60 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

