2.2 µH Shielded Inductor 25 A 5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245C-2R2M

DigiKey Part Number
118-SRP1245C-2R2MTR-ND - Tape & Reel (TR)
118-SRP1245C-2R2MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRP1245C-2R2M
Description
FIXED IND 2.2UH 25A 5 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 25 A 5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
5mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1019,29700 Kč192,97 Kč
10015,86610 Kč1 586,61 Kč
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč