
SRP1245A-R68M | |
|---|---|
DigiKey Part Number | SRP1245A-R68MTR-ND - Tape & Reel (TR) SRP1245A-R68MCT-ND - Cut Tape (CT) SRP1245A-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245A-R68M |
Description | FIXED IND 680NH 34A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 34 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1245A-R68M Models |
Category | DC Resistance (DCR) 1.7mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 54A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 25,45000 Kč | 254,50 Kč |
| 25 | 23,55120 Kč | 588,78 Kč |
| 50 | 22,20320 Kč | 1 110,16 Kč |
| 100 | 20,93290 Kč | 2 093,29 Kč |
| 250 | 19,36604 Kč | 4 841,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,26112 Kč | 9 130,56 Kč |
| 1 000 | 17,22004 Kč | 17 220,04 Kč |
| 1 500 | 16,63951 Kč | 24 959,27 Kč |
| 2 500 | 15,93673 Kč | 39 841,83 Kč |
| 3 500 | 15,49047 Kč | 54 216,65 Kč |
| 5 000 | 15,03138 Kč | 75 156,90 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

