


SRP1038WA-R68M | |
|---|---|
DigiKey Part Number | 118-SRP1038WA-R68MTR-ND - Tape & Reel (TR) 118-SRP1038WA-R68MCT-ND - Cut Tape (CT) 118-SRP1038WA-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038WA-R68M |
Description | FIXED IND 680NH 31A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 31 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 51MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 25 | 24,81960 Kč | 620,49 Kč |
| 50 | 23,40440 Kč | 1 170,22 Kč |
| 100 | 22,06470 Kč | 2 206,47 Kč |
| 250 | 20,41508 Kč | 5 103,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,24970 Kč | 9 624,85 Kč |
| 1 000 | 18,15277 Kč | 18 152,77 Kč |
| 1 500 | 17,54075 Kč | 26 311,12 Kč |
| 2 500 | 16,80000 Kč | 42 000,00 Kč |
| 3 500 | 16,32961 Kč | 57 153,63 Kč |
| 5 000 | 15,84589 Kč | 79 229,45 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

