680 nH Shielded Inductor 31 A 2.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Inductor 31 A 2.3mOhm Max Nonstandard
Bourns Magnetics SRPxxxxWA Series Power Inductors | Datasheet Preview

SRP1038WA-R68M

DigiKey Part Number
118-SRP1038WA-R68MTR-ND - Tape & Reel (TR)
118-SRP1038WA-R68MCT-ND - Cut Tape (CT)
118-SRP1038WA-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038WA-R68M
Description
FIXED IND 680NH 31A 2.3 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 nH Shielded Inductor 31 A 2.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
2.3mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
51MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1026,83500 Kč268,35 Kč
2524,81960 Kč620,49 Kč
5023,40440 Kč1 170,22 Kč
10022,06470 Kč2 206,47 Kč
25020,41508 Kč5 103,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,24970 Kč9 624,85 Kč
1 00018,15277 Kč18 152,77 Kč
1 50017,54075 Kč26 311,12 Kč
2 50016,80000 Kč42 000,00 Kč
3 50016,32961 Kč57 153,63 Kč
5 00015,84589 Kč79 229,45 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč