
SRP1038CC-220M | |
|---|---|
DigiKey Part Number | 118-SRP1038CC-220MTR-ND - Tape & Reel (TR) 118-SRP1038CC-220MCT-ND - Cut Tape (CT) 118-SRP1038CC-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038CC-220M |
Description | IND SMD 22UH 5.2A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 5.2 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 16,27200 Kč | 162,72 Kč |
| 100 | 13,37100 Kč | 1 337,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,66422 Kč | 5 832,11 Kč |
| 1 000 | 10,99863 Kč | 10 998,63 Kč |
| 1 500 | 10,62745 Kč | 15 941,17 Kč |
| 2 500 | 10,17801 Kč | 25 445,03 Kč |
| 3 500 | 9,89266 Kč | 34 624,31 Kč |
| 5 000 | 9,59914 Kč | 47 995,70 Kč |
| 12 500 | 9,20938 Kč | 115 117,25 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |

