10 µH Shielded Wirewound Inductor 8.5 A 32mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038CC-100M

DigiKey Part Number
118-SRP1038CC-100MTR-ND - Tape & Reel (TR)
118-SRP1038CC-100MCT-ND - Cut Tape (CT)
118-SRP1038CC-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038CC-100M
Description
FIXED IND 10UH 8.5A 32 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 8.5 A 32mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1013,98500 Kč139,85 Kč
10011,49430 Kč1 149,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,02612 Kč5 013,06 Kč
1 0009,45372 Kč9 453,72 Kč
1 5009,13455 Kč13 701,83 Kč
2 5008,74802 Kč21 870,05 Kč
3 5008,50263 Kč29 759,20 Kč
5 0008,25016 Kč41 250,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč