
SRP1038C-330M | |
|---|---|
DigiKey Part Number | SRP1038C-330MTR-ND - Tape & Reel (TR) SRP1038C-330MCT-ND - Cut Tape (CT) SRP1038C-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038C-330M |
Description | FIXED IND 33UH 4A 112 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 4 A 112mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 112mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,17994 Kč | 7 089,97 Kč |
| 1 000 | 12,92868 Kč | 12 928,68 Kč |
| 2 500 | 12,51162 Kč | 31 279,05 Kč |
| 5 000 | 12,09460 Kč | 60 473,00 Kč |
| 12 500 | 11,67754 Kč | 145 969,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 100 | 15,40830 Kč | 1 540,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 25 | 18,27680 Kč | 456,92 Kč |
| 50 | 16,93280 Kč | 846,64 Kč |
| 100 | 15,68550 Kč | 1 568,55 Kč |
| 250 | 14,17364 Kč | 3 543,41 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

