
SRP1038C-1R5M | |
|---|---|
DigiKey Part Number | SRP1038C-1R5MTR-ND - Tape & Reel (TR) SRP1038C-1R5MCT-ND - Cut Tape (CT) SRP1038C-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038C-1R5M |
Description | FIXED IND 1.5UH 18A 5.3 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 18 A 5.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.3mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 20,05900 Kč | 200,59 Kč |
| 25 | 18,13040 Kč | 453,26 Kč |
| 50 | 16,79740 Kč | 839,87 Kč |
| 100 | 15,56000 Kč | 1 556,00 Kč |
| 250 | 14,06024 Kč | 3 515,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,06650 Kč | 7 033,25 Kč |
| 1 000 | 12,82524 Kč | 12 825,24 Kč |
| 2 500 | 12,41151 Kč | 31 028,77 Kč |
| 5 000 | 11,99783 Kč | 59 989,15 Kč |
| 12 500 | 11,58411 Kč | 144 801,38 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

