SRP7028AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038AA-R15Y

DigiKey Part Number
118-SRP1038AA-R15YTR-ND - Tape & Reel (TR)
118-SRP1038AA-R15YCT-ND - Cut Tape (CT)
118-SRP1038AA-R15YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038AA-R15Y
Description
IND,11X10X3.8MM,0.15UH30%,44A,SH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 nH Shielded Drum Core, Wirewound Inductor 44 A 0.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
82A
Shielding
Shielded
DC Resistance (DCR)
0.6mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
190MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,21000 Kč24,21 Kč
1019,85000 Kč198,50 Kč
2518,37240 Kč459,31 Kč
5017,32000 Kč866,00 Kč
10016,32850 Kč1 632,85 Kč
25015,10632 Kč3 776,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,24412 Kč7 122,06 Kč
Manufacturers Standard Package
Unit Price without VAT:24,21000 Kč
Unit Price with VAT:29,29410 Kč