
SRP1038AA-470M | |
|---|---|
DigiKey Part Number | 118-SRP1038AA-470MTR-ND - Tape & Reel (TR) 118-SRP1038AA-470MCT-ND - Cut Tape (CT) 118-SRP1038AA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038AA-470M |
Description | FIXED IND 47UH 3.5A 143 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 3.5 A 143mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 143mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 20,80900 Kč | 208,09 Kč |
| 25 | 19,24240 Kč | 481,06 Kč |
| 50 | 18,13800 Kč | 906,90 Kč |
| 100 | 17,10290 Kč | 1 710,29 Kč |
| 250 | 15,82240 Kč | 3 955,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,91950 Kč | 7 459,75 Kč |
| 1 000 | 14,06866 Kč | 14 068,66 Kč |
| 1 500 | 13,59411 Kč | 20 391,17 Kč |
| 2 500 | 13,01943 Kč | 32 548,58 Kč |
| 3 500 | 12,65459 Kč | 44 291,07 Kč |
| 5 000 | 12,27942 Kč | 61 397,10 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

