3.3 µH Shielded Drum Core, Wirewound Inductor 11 A 11.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038AA-3R3M

DigiKey Part Number
118-SRP1038AA-3R3MTR-ND - Tape & Reel (TR)
118-SRP1038AA-3R3MCT-ND - Cut Tape (CT)
118-SRP1038AA-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038AA-3R3M
Description
FIXED IND 3.3UH 11A 11.8 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 11 A 11.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17.5A
Shielding
Shielded
DC Resistance (DCR)
11.8mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1020,80900 Kč208,09 Kč
2519,24240 Kč481,06 Kč
5018,13800 Kč906,90 Kč
10017,10290 Kč1 710,29 Kč
25015,82240 Kč3 955,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,91950 Kč7 459,75 Kč
1 00014,06866 Kč14 068,66 Kč
1 50013,59411 Kč20 391,17 Kč
2 50013,01943 Kč32 548,58 Kč
3 50012,65459 Kč44 291,07 Kč
5 00012,27942 Kč61 397,10 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč