
SRP1038AA-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP1038AA-3R3MTR-ND - Tape & Reel (TR) 118-SRP1038AA-3R3MCT-ND - Cut Tape (CT) 118-SRP1038AA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038AA-3R3M |
Description | IND,11X10X3.8MM,3.3UH20%,11A,SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 11 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.8mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,95000 Kč | 23,95 Kč |
| 10 | 19,64300 Kč | 196,43 Kč |
| 25 | 18,18040 Kč | 454,51 Kč |
| 50 | 17,13900 Kč | 856,95 Kč |
| 100 | 16,15780 Kč | 1 615,78 Kč |
| 250 | 14,94844 Kč | 3 737,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,09524 Kč | 7 047,62 Kč |
| 1 000 | 13,29141 Kč | 13 291,41 Kč |
| 1 500 | 12,84309 Kč | 19 264,63 Kč |
| 2 500 | 12,30020 Kč | 30 750,50 Kč |
| 3 500 | 11,95559 Kč | 41 844,57 Kč |
| 5 000 | 11,60114 Kč | 58 005,70 Kč |
| 12 500 | 11,37838 Kč | 142 229,75 Kč |
| Unit Price without VAT: | 23,95000 Kč |
|---|---|
| Unit Price with VAT: | 28,97950 Kč |

