
SRP1038A-R56M | |
|---|---|
DigiKey Part Number | SRP1038A-R56MTR-ND - Tape & Reel (TR) SRP1038A-R56MCT-ND - Cut Tape (CT) SRP1038A-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038A-R56M |
Description | FIXED IND 560NH 25A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 25 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1038A-R56M Models |
Category | DC Resistance (DCR) 1.8mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 40A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4342.561NLT | Pulse Electronics | 2 888 | 553-3439-1-ND | 1,03000 $ | Direct |
| HCM1104-R56-R | Eaton - Electronics Division | 320 | 283-HCM1104-R56-RCT-ND | 1,20000 $ | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 $ | 1,07 $ |
| 10 | 0,88400 $ | 8,84 $ |
| 25 | 0,81760 $ | 20,44 $ |
| 50 | 0,77080 $ | 38,54 $ |
| 100 | 0,72670 $ | 72,67 $ |
| 250 | 0,67232 $ | 168,08 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63394 $ | 316,97 $ |
| 1 000 | 0,59778 $ | 597,78 $ |
| 1 500 | 0,57761 $ | 866,41 $ |
| 2 500 | 0,55318 $ | 1 382,95 $ |
| 3 500 | 0,53768 $ | 1 881,88 $ |
| 5 000 | 0,52173 $ | 2 608,65 $ |
| Unit Price without VAT: | 1,07000 $ |
|---|---|
| Unit Price with VAT: | 1,29470 $ |

