
SRP1038A-R39M | |
|---|---|
DigiKey Part Number | SRP1038A-R39MTR-ND - Tape & Reel (TR) SRP1038A-R39MCT-ND - Cut Tape (CT) SRP1038A-R39MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038A-R39M |
Description | FIXED IND 390NH 30A 1.3 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 nH Shielded Drum Core, Wirewound Inductor 30 A 1.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1038A-R39M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.3mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,41000 Kč | 23,41 Kč |
| 10 | 19,27900 Kč | 192,79 Kč |
| 25 | 17,84600 Kč | 446,15 Kč |
| 50 | 16,82360 Kč | 841,18 Kč |
| 100 | 15,86060 Kč | 1 586,06 Kč |
| 250 | 14,67344 Kč | 3 668,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,83618 Kč | 6 918,09 Kč |
| 1 000 | 13,04695 Kč | 13 046,95 Kč |
| 1 500 | 12,60689 Kč | 18 910,33 Kč |
| 2 500 | 12,07400 Kč | 30 185,00 Kč |
| 3 500 | 11,73569 Kč | 41 074,92 Kč |
| 5 000 | 11,38771 Kč | 56 938,55 Kč |
| 12 500 | 11,16401 Kč | 139 550,12 Kč |
| Unit Price without VAT: | 23,41000 Kč |
|---|---|
| Unit Price with VAT: | 28,32610 Kč |

