
SRP1038A-4R7M | |
|---|---|
DigiKey Part Number | SRP1038A-4R7MTR-ND - Tape & Reel (TR) SRP1038A-4R7MCT-ND - Cut Tape (CT) SRP1038A-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038A-4R7M |
Description | FIXED IND 4.7UH 10A 15.5 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 10 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1038A-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.5mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 25 | 18,96520 Kč | 474,13 Kč |
| 50 | 17,87760 Kč | 893,88 Kč |
| 100 | 16,85720 Kč | 1 685,72 Kč |
| 250 | 15,59480 Kč | 3 898,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,70448 Kč | 7 352,24 Kč |
| 1 000 | 13,86582 Kč | 13 865,82 Kč |
| 1 500 | 13,39813 Kč | 20 097,19 Kč |
| 2 500 | 12,83179 Kč | 32 079,47 Kč |
| 3 500 | 12,47221 Kč | 43 652,74 Kč |
| 5 000 | 12,10241 Kč | 60 512,05 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

