33 µH Shielded Drum Core, Wirewound Inductor 3.5 A 112mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038A-330M

DigiKey Part Number
SRP1038A-330MTR-ND - Tape & Reel (TR)
SRP1038A-330MCT-ND - Cut Tape (CT)
SRP1038A-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038A-330M
Description
FIXED IND 33UH 3.5A 112 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 3.5 A 112mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1038A-330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
112mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
6MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1018,56200 Kč185,62 Kč
2517,16800 Kč429,20 Kč
5016,18520 Kč809,26 Kč
10015,25920 Kč1 525,92 Kč
25014,11736 Kč3 529,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,31148 Kč6 655,74 Kč
1 00012,55218 Kč12 552,18 Kč
1 50012,12859 Kč18 192,89 Kč
2 50011,61576 Kč29 039,40 Kč
3 50011,29021 Kč39 515,74 Kč
5 00010,95524 Kč54 776,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč