
SRP0610F-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP0610F-2R2MTR-ND - Tape & Reel (TR) 118-SRP0610F-2R2MCT-ND - Cut Tape (CT) 118-SRP0610F-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0610F-2R2M |
Description | FIXED IND 2.2UH 5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.240" W (6.10mm x 6.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 26,75100 Kč | 267,51 Kč |
| 100 | 21,99120 Kč | 2 199,12 Kč |
| 1 000 | 18,76213 Kč | 18 762,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 16,27447 Kč | 56 960,65 Kč |
| 7 000 | 15,35110 Kč | 107 457,70 Kč |
| 10 500 | 15,32854 Kč | 160 949,67 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

