SRP0512F-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0512F-4R7M

DigiKey Part Number
118-SRP0512F-4R7MTR-ND - Tape & Reel (TR)
118-SRP0512F-4R7MCT-ND - Cut Tape (CT)
118-SRP0512F-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP0512F-4R7M
Description
FIXED IND 4.7UH 3.1A 100MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 3.5 A 101mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Shielded
DC Resistance (DCR)
101mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 494
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,00000 Kč28,00 Kč
1023,09200 Kč230,92 Kč
10018,99550 Kč1 899,55 Kč
1 00016,65076 Kč16 650,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50014,05671 Kč49 198,49 Kč
7 00013,60356 Kč95 224,92 Kč
Manufacturers Standard Package
Unit Price without VAT:28,00000 Kč
Unit Price with VAT:33,88000 Kč