
SRP0512F-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP0512F-1R5MTR-ND - Tape & Reel (TR) 118-SRP0512F-1R5MCT-ND - Cut Tape (CT) 118-SRP0512F-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0512F-1R5M |
Description | FIXED IND 1.5UH 6.2A 29 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 6 A 31.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31.2mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 23,09200 Kč | 230,92 Kč |
| 100 | 18,99550 Kč | 1 899,55 Kč |
| 1 000 | 16,65076 Kč | 16 650,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,05671 Kč | 49 198,49 Kč |
| 7 000 | 13,60356 Kč | 95 224,92 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |

