
SRP0412F-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP0412F-6R8MTR-ND - Tape & Reel (TR) 118-SRP0412F-6R8MCT-ND - Cut Tape (CT) 118-SRP0412F-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0412F-6R8M |
Description | FIXED IND 6.8UH 1.9A 223MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 2.6 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.161" W (4.30mm x 4.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 100 | 13,71410 Kč | 1 371,41 Kč |
| 1 000 | 11,59434 Kč | 11 594,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,03296 Kč | 40 131,84 Kč |
| 8 000 | 9,47250 Kč | 75 780,00 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |

