4.7 µH Shielded Molded Inductor 3 A 124mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0412F-4R7M

DigiKey Part Number
118-SRP0412F-4R7MTR-ND - Tape & Reel (TR)
118-SRP0412F-4R7MCT-ND - Cut Tape (CT)
118-SRP0412F-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP0412F-4R7M
Description
FIXED IND 4.7UH 3A 124 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 3 A 124mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
Shielding
Shielded
DC Resistance (DCR)
124mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.169" L x 0.161" W (4.30mm x 4.10mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,30200 Kč173,02 Kč
10014,22820 Kč1 422,82 Kč
1 00011,70345 Kč11 703,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,40850 Kč41 634,00 Kč
8 0009,81725 Kč78 538,00 Kč
12 0009,48758 Kč113 850,96 Kč
20 0009,44910 Kč188 982,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč