
SRP0410F-2R2M | |
---|---|
DigiKey Part Number | 118-SRP0410F-2R2MTR-ND - Tape & Reel (TR) 118-SRP0410F-2R2MCT-ND - Cut Tape (CT) 118-SRP0410F-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0410F-2R2M |
Description | IND SHLD 2.2UH20% 3.9A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.9 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.161" W (4.30mm x 4.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,08000 Kč | 27,08 Kč |
10 | 22,18400 Kč | 221,84 Kč |
100 | 18,24080 Kč | 1 824,08 Kč |
1 000 | 15,93495 Kč | 15 934,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 13,09715 Kč | 65 485,75 Kč |
10 000 | 13,01875 Kč | 130 187,50 Kč |
Unit Price without VAT: | 27,08000 Kč |
---|---|
Unit Price with VAT: | 32,76680 Kč |